Texas Instruments TPS65552ARGTR technical specifications.
| Package/Case | VQFN |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TPS65552A |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65552ARGTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.