
Texas Instruments TPS65560EVM-165 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Output Voltage | 320V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65560EVM-165 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
