The TPS65562RGTTG4 is a power management IC from Texas Instruments, packaged in a VQFN case and available in quantities of 250. It operates within a temperature range of -35°C to 85°C and is compliant with RoHS regulations. The device requires an operating supply voltage of 12V and consumes 1.3mA of current. It is not lead-free, but is RoHS compliant.
Texas Instruments TPS65562RGTTG4 technical specifications.
| Package/Case | VQFN |
| Lead Free | Contains Lead |
| Max Input Voltage | 4V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Operating Supply Current | 1.3mA |
| Operating Supply Voltage | 12V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TPS65562 |
| Weight | 0.00085oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65562RGTTG4 to view detailed technical specifications.
No datasheet is available for this part.