Texas Instruments TPS65573DSSR technical specifications.
| Package/Case | SON |
| Lead Free | Contains Lead |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Surface Mount |
| Operating Supply Current | 2mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65573DSSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.