
Texas Instruments TPS65581EVM-575 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Output Current | 1.5A |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | D-CAP2™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65581EVM-575 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.