Texas Instruments TPS65642AYFFR technical specifications.
| Features | I²C |
| Frequency | 400kHz |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.6V |
| Mount | Surface Mount |
| Number of Outputs | 5 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3A |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65642AYFFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.