Texas Instruments TPS65642YFFT technical specifications.
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBGA-B56 |
| Width | 2.8 |
| Length | 3.2 |
| Number of Functions | 1 |
| Supply Current-Max | 7.5 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.6 |
| Supply Voltage-Max | 6 |
| Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER |
| fmax-Min | 0.4 |
| Input Characteristics | STANDARD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS65642YFFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.