The TPS65651RTET is an industrial-grade quad op-amp with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a supply voltage range of 2.9 to 4.5V and is packaged in a 3 x 3 mm, 0.75 mm height, green, plastic WQFN-16 package. This device is suitable for use in industrial applications where high temperature and voltage stability are required.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 4.5 |
| Supply Voltage-Min (Vsup) | 2.9 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |