Texas Instruments TPS65708YZHR technical specifications.
| Package/Case | Module |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 4mA |
| Output Current | 400mA |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS65708 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65708YZHR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.