
Texas Instruments TPS65800RTQT technical specifications.
| Package/Case | VQFN EP |
| Lead Free | Lead Free |
| Max Charge Current | 1.5A |
| Max Input Voltage | 16.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 4.3V |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 4.35V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Output Current | 150mA |
| Output Voltage | 4.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.007055oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65800RTQT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.