
Texas Instruments TPS658310YFFR technical specifications.
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 6.5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS658310 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS658310YFFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.