
Texas Instruments TPS658621CZQZT technical specifications.
| Package/Case | VFBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS658621C |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS658621CZQZT to view detailed technical specifications.
No datasheet is available for this part.