Texas Instruments TPS658621DZGUT technical specifications.
| Package/Case | LFBGA |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS658621D |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS658621DZGUT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.