The TPS658623ZGUR is a surface mount power management IC from Texas Instruments, packaged in a 0.9mm high LFBGA with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. This lead-free device is RoHS compliant and available in quantities of 1000 per reel. It is suitable for use in a variety of applications, including those requiring high reliability and low environmental impact.
Texas Instruments TPS658623ZGUR technical specifications.
| Package/Case | LFBGA |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TPS658623 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS658623ZGUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.