The TPS658623ZGUT is a surface mount power management IC from Texas Instruments, packaged in a 169-lead LFBGA. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The IC is available in quantities of 250, packaged in tape and reel format.
Texas Instruments TPS658623ZGUT technical specifications.
| Package/Case | LFBGA |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS658623ZGUT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.