
Texas Instruments TPS658643ZGUT technical specifications.
| Package/Case | BGA |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5.5V |
| Output Current | 2A |
| Output Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS658643 |
| Width | 12.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS658643ZGUT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.