
Texas Instruments TPS659101A1RSL technical specifications.
| Package/Case | VQFN EP |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Duty Cycle | 60% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 11 |
| Operating Supply Voltage | 5.5V |
| Output Current | 1.7A |
| Package Quantity | 60 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS659101 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS659101A1RSL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
