
The TPS65910A31A1RSLT is a surface-mount power management IC from Texas Instruments. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 3.6V. This IC provides 11 outputs and can handle a maximum current of 20mA. It is packaged in a lead-free VQFN package and is compliant with RoHS regulations.
Texas Instruments TPS65910A31A1RSLT technical specifications.
| Package/Case | VQFN |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 11 |
| Operating Supply Voltage | 3.6V |
| Output Current | 20mA |
| Output Voltage | 1.83V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65910A31A1RSLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
