
The TPS659114A2ZRCR is an industrial power management IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 98 terminals and is packaged in a 98-pin R-PBGA-B98 package. The IC operates within a supply voltage range of 2.7 to 5.5 volts and has a temperature grade of industrial. It is designed for use in a variety of applications and is manufactured by Texas Instruments.
Texas Instruments TPS659114A2ZRCR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 98 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B98 |
| Width | 6 |
| Length | 9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 11 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS659114A2ZRCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.