
The TPS659118A2ZRCR is an industrial power management IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 98 terminals and is mounted on the bottom. The IC is supplied with a voltage between 2.7 and 5.5 volts and has a width of 6 millimeters and a length of 9 millimeters. It is packaged in a 98-pin R-PBGA-B98 package and is designed for industrial applications.
Texas Instruments TPS659118A2ZRCR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 98 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B98 |
| Width | 6 |
| Length | 9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 11 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS659118A2ZRCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.