The TPS65911AA2ZRCR is an industrial-grade power management IC from Texas Instruments, designed for a wide range of applications. It operates within a temperature range of -40°C to 85°C and features a supply voltage of 1.65V to 3.45V. The device has 12 channels and is packaged in a VFBGA-98 package. It is suitable for use in industrial environments.
Texas Instruments TPS65911AA2ZRCR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 98 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B98 |
| Width | 6 |
| Length | 9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.45 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Number of Channels | 12 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS65911AA2ZRCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.