The TPS659127YFFT is a 14-channel power management IC from Texas Instruments with a supply voltage range of 2.7V to 5.5V and a maximum operating temperature of 85 degrees Celsius. It is available in a VFBGA-81 package with terminals positioned on the bottom. The IC is designed for industrial applications and has a temperature grade of industrial. It has 81 terminals and 1 function, with a number of channels equal to 14.
Texas Instruments TPS659127YFFT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 81 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBGA-B81 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.6 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 14 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS659127YFFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.