The TPS659163RGZR is an industrial-grade power management IC with 10 channels, operating over a temperature range of -40°C to 105°C. It is available in a 7mm x 7mm VQFN-48 package. The device is designed to supply voltage from 3.135V to 5.25V. It is suitable for use in industrial applications.
Texas Instruments TPS659163RGZR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.8 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Number of Channels | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS659163RGZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.