
Texas Instruments TPS65921B1ZQZ technical specifications.
| Package/Case | VFBGA |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 300uA |
| Output Current | 1.2A |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS65921 |
| Supply Current | 1.2A |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65921B1ZQZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.