
Texas Instruments TPS65930BZCH technical specifications.
| Package/Case | LFBGA |
| Frequency | 3.2MHz |
| Lead Free | Contains Lead |
| Max Duty Cycle | 51.7% |
| Max Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 7 |
| Operating Supply Current | 300uA |
| Output Current | 1.2A |
| Output Voltage | 1.45V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65930BZCH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
