
Texas Instruments TPS6734IDG4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 12V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 1.2mA |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 120mA |
| Output Type | Fixed |
| Output Voltage | 12.12V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS6734IDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
