
The TPS6734IDRG4 is a single-output boost regulator with a fixed output voltage of 12.12V and an output current of 150mA. It operates from an input voltage range of 2.7V to 12V and is suitable for surface mount applications. The device is RoHS compliant and has a maximum operating temperature of 85°C. It is available in a 2500-unit tape and reel package.
Texas Instruments TPS6734IDRG4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 12V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 12.12V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 12.12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS6734IDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
