
Fixed 12V boost converter IC, delivering 120mA output current at 1.18W. Features a 2.7V to 12V input voltage range and a nominal output voltage of 12V. Operates with 86% efficiency and a nominal supply current of 2.5mA. Packaged in an 8-PDIP for through-hole mounting, with a temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Texas Instruments TPS6734IP technical specifications.
| Package/Case | PDIP |
| Efficiency | 86% |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Input Voltage | 12V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 12.12V |
| Mount | Through Hole |
| Nominal Output Voltage | 12V |
| Nominal Supply Current | 2.5mA |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Configuration | Positive |
| Output Current | 120mA |
| Output Power | 1.18W |
| Output Type | Fixed |
| Output Voltage | 12.12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 5.8mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| Weight | 0.015535oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS6734IP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
