
Texas Instruments TPS6755ID technical specifications.
| Package/Case | SOIC |
| Efficiency | 78% |
| Lead Free | Lead Free |
| Max Input Voltage | 9V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 9V |
| Output Current | 270mA |
| Output Power | 1W |
| Output Type | Adjustable |
| Output Voltage | -5.25V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS6755ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
