The TPS68000DBTR is a DC/DC controller from Texas Instruments with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a maximum supply voltage of 30V and a maximum output current of 25mA. The device is packaged in a TSSOP package and is lead free. It is RoHS compliant and available in a tape and reel packaging with 2000 units per package.
Texas Instruments TPS68000DBTR technical specifications.
| Package/Case | TSSOP |
| Dimming | Yes |
| Frequency | 100kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Supply Voltage | 30V |
| Mount | Surface Mount |
| Nominal Supply Current | 25mA |
| Operating Supply Current | 25mA |
| Output Current | 25mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.003439oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS68000DBTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
