
Texas Instruments TPS68000DBTRG4 technical specifications.
| Package/Case | TSSOP |
| Frequency | 100kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Supply Voltage | 30V |
| Nominal Supply Current | 25mA |
| Number of Outputs | 1 |
| Operating Supply Current | 25mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.003439oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS68000DBTRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
