
The TPS68401C4YFFR is a 3-channel charge pump IC from Texas Instruments, operating within a temperature range of -30°C to 85°C. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.7V. The IC has a maximum output current of 150mA and a supply current of 1.7mA. It is available in a BGA20 package and is RoHS compliant.
Texas Instruments TPS68401C4YFFR technical specifications.
| Package/Case | BGA |
| Frequency | 1.25MHz |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 150mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 3 |
| Number of Segments | 3 |
| Operating Supply Voltage | 3.6V |
| Output Voltage | 4.55V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1.7mA |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS68401C4YFFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
