
Texas Instruments TPS68402A0RHFR technical specifications.
| Package/Case | VQFN |
| Frequency | 1.25MHz |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 150mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 3 |
| Number of Segments | 3 |
| Output Voltage | 4.55V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1.7mA |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS68402A0RHFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.