
Texas Instruments TPS68470YFFR technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.63V |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Output Current per Channel | 1A |
| Packaging | Tape and Reel |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS68470YFFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
