
Dual-channel low-dropout voltage regulator with 500mA and 250mA output currents. Features adjustable and fixed output types, with a maximum output voltage of 5.5V and a minimum input voltage of 2.7V. Offers 2% output voltage accuracy and a low dropout voltage of 170mV. Operates across a wide temperature range of -40°C to 125°C, housed in a 20-HTSSOP package. Includes power good and enable functions, with a total current rating of 2A.
Texas Instruments TPS70102PWP technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Current - Output 1 | 500mA |
| Current - Output 2 | 250mA |
| Current Rating | 2A |
| Dropout Voltage | 170mV |
| Height | 1.15mm |
| Input Bias Current | 190uA |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 4.115W |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 250mA |
| Output Type | Adjustable, Fixed |
| Output Voltage | 5.5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 4.115W |
| Quiescent Current | 190uA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.224V |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Voltage - Output 1 | 5.5V |
| Voltage - Output 2 | 5.5V |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS70102PWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
