Automotive dual-channel LDO voltage regulator, offering 2.5V fixed output at 500mA maximum per channel. Features 2% output voltage accuracy, 170mV dropout voltage, and a wide operating temperature range of -40°C to 125°C. Includes power good and enable functions, with a maximum input voltage of 6V and minimum of 2.7V. Packaged in a 20-HTSSOP, this lead-free, RoHS compliant component is designed for automotive applications.
Texas Instruments TPS70175QPWPRQ1 technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Dropout Voltage | 170mV |
| Input Bias Current | 190uA |
| Lead Free | Lead Free |
| Min Current Limit | 1.6A |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.4V |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 190uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS70175QPWPRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.