
Dual-channel low-dropout voltage regulator (LDO) offering 500mA output current per channel. Features independent enable control and a power good output. Operates with a 2.7V to 6V input voltage range and provides fixed 3.3V and 2.5V outputs. Achieves 2% accuracy with a low dropout voltage of 170mV. Packaged in a 20-pin HTSSOP, this RoHS compliant component is rated for -40°C to 125°C operation.
Texas Instruments TPS70258PWP technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Current - Output 1 | 500mA |
| Current - Output 2 | 500mA |
| Dropout Voltage | 170mV |
| Input Bias Current | 190uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 4.115W |
| Max Supply Current | 230uA |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 190uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS70258PWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
