Dual output, fixed positive LDO regulator with 250mA output current per channel. Features 2% accuracy, 170mV dropout voltage, and a wide input voltage range of 2.7V to 6V. Operates from -40°C to 125°C and is housed in a 20-pin HTSSOP package. This RoHS compliant component offers a 3.3V fixed output voltage and 190uA input bias current.
Texas Instruments TPS70258PWPRG4 technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Dropout Voltage | 170mV |
| Input Bias Current | 190uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 4.115W |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 190uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS70258PWPRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.