
Dual-channel ultra-low-dropout voltage regulator, offering 1A and 2A output currents with a fixed 3.3V and 1.8V output respectively. Features a low dropout voltage of 160mV, 2% accuracy, and a maximum input voltage of 6V. Operates across a wide temperature range of -40°C to 125°C. This surface-mount device is housed in an HTSSOP package and includes power good and enable functions.
Texas Instruments TPS70351PWP technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Current - Output 1 | 1A |
| Current - Output 2 | 2A |
| Current Rating | 2A |
| Dropout Voltage | 160mV |
| Height | 1.15mm |
| Input Bias Current | 185uA |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 4.115W |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 180uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 1mm |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 1.8V |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS70351PWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
