
Dual-channel, ultra-low-dropout (LDO) voltage regulator offering 1A and 2A output currents. Features a 160mV dropout voltage and 2% output voltage accuracy. Operates from a 2.7V to 6V input range with fixed 3.3V and 2.5V outputs. Includes power good and enable functions, with a quiescent current of 180µA. Packaged in a 24-pin HTSSOP for surface-mount termination.
Texas Instruments TPS70358PWP technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Current - Output 1 | 1A |
| Current - Output 2 | 2A |
| Dropout Voltage | 160mV |
| Input Bias Current | 185uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 4.115W |
| Number of Channels | 1 |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 4.115W |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 180uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 1mm |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS70358PWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
