
The TPS70633 is a dual linear voltage regulator with a fixed output voltage range of 2.7V to 6.5V. It can supply up to 0.15A of output current. The device is packaged in a WSON-6 package and operates over a temperature range of -40°C to 125°C. The TPS70633 is suitable for use in a variety of applications, including consumer electronics and industrial control systems.
Texas Instruments TPS70633DRVR technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 2.7 |
| Output Current1-Max | 0.15 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.245 |
| Operating Temperature TJ-Min | -40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS70633DRVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.