Dual-channel low-dropout voltage regulator, offering 2 outputs with a maximum output current of 200mA per channel. Features a fixed output voltage of 1.5V with 2% accuracy, and a dropout voltage of 830mV. Operates within a wide temperature range of -40°C to 125°C, with a maximum input voltage of 6V and a minimum of 2.7V. Packaged in a 20-pin HTSSOP, this lead-free and RoHS compliant component includes power good and enable functions.
Texas Instruments TPS70748PWP technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Dropout Voltage | 830mV |
| Height | 1.15mm |
| Input Bias Current | 190uA |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 4.115W |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 125mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 4.115W |
| Quiescent Current | 190uA |
| Radiation Hardening | No |
| Reference Voltage | 1.22V |
| RoHS Compliant | Yes |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS70748PWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.