Dual-channel, 250-mA low-dropout voltage regulator with power good and enable functionality. Features a 2% accuracy, 830mV dropout voltage, and a maximum output current of 200mA per channel. Operates with a minimum input voltage of 2.7V and a maximum of 6V, providing fixed output voltages of 1.5V and 3.3V. Housed in a 20-pin HTSSOP package with dimensions of 6.5mm x 4.4mm x 1.15mm, this RoHS compliant component functions across an operating temperature range of -40°C to 125°C.
Texas Instruments TPS70748PWPG4 technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Dropout Voltage | 830mV |
| Height | 1.15mm |
| Input Bias Current | 190uA |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 4.115W |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 125mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 190uA |
| Radiation Hardening | No |
| Reference Voltage | 1.22V |
| RoHS Compliant | Yes |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS70748PWPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.