Texas Instruments TPS70748PWPR technical specifications.
| Package/Case | HTSSOP |
| Input Bias Current | 190uA |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.115W |
| Number of Outputs | 2 |
| Output Current | 125mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS70748PWPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.