
Dual-output, positive polarity linear voltage regulator IC with fixed 3.3V and 1.8V outputs, each capable of delivering up to 200mA and 125mA respectively. Features a 2.7V to 6V input voltage range, 830mV dropout voltage, and 2% accuracy. Operates from -40°C to 125°C with a quiescent current of 190µA. Packaged in a 20-pin HTSSOP, this RoHS compliant component is supplied on tape and reel.
Texas Instruments TPS70751PWPRG4 technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Dropout Voltage | 830mV |
| Input Bias Current | 190uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 4.115W |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 125mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 190uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS70751PWPRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.