Dual-channel, 250mA/125mA low-dropout voltage regulator with adjustable output voltage up to 5.5V. Features 2% accuracy, 83mV dropout voltage, and independent enable for each channel. Includes power good signal and operates from 2.7V to 6V input. Packaged in a 20-HTSSOP, this lead-free, RoHS-compliant component offers a wide operating temperature range of -40°C to 125°C.
Texas Instruments TPS70802PWP technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Current - Output 1 | 250mA |
| Current - Output 2 | 125mA |
| Dropout Voltage | 83mV |
| Input Bias Current | 190uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.22V |
| Max Power Dissipation | 4.115W |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 190uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.22V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage - Output 1 | 5.5V |
| Voltage - Output 2 | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS70802PWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.