
Dual output, adjustable positive linear voltage regulator (LDO) with a 2% accuracy. Features a 2.7V to 6V input voltage range and provides adjustable positive output voltages from 1.22V up to 5.5V. Designed for surface mount applications in a 20-pin HTSSOP package, offering 125mA output current per channel. Operates across a wide temperature range of -40°C to 125°C with a quiescent current of 230µA. This RoHS compliant component boasts a Power Supply Rejection Ratio (PSRR) of 50dB.
Texas Instruments TPS70802PWPRG4 technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Input Bias Current | 190uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.22V |
| Max Power Dissipation | 4.115W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 125mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 230uA |
| Radiation Hardening | No |
| Reference Voltage | 1.22V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS70802PWPRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
