
Dual-channel, 250-mA low-dropout voltage regulator with independent enable and power good output. Features a 2% accuracy, fixed 1.2V and 3.3V output voltages, and a maximum input voltage of 6V. Operates from a 2.7V minimum input voltage with a quiescent current of 190µA. Packaged in a 20-pin HTSSOP with dimensions of 6.5mm x 4.4mm x 1.2mm, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Texas Instruments TPS70845PWP technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Height | 1.2mm |
| Input Bias Current | 190uA |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 4.115W |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 125mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 190uA |
| Radiation Hardening | No |
| Reference Voltage | 1.22V |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS70845PWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
