
Automotive 150-mA, 5-V fixed output, positive linear voltage regulator with ultra-low 1-µA quiescent current. Features a 30-V maximum input voltage, 690-mV dropout voltage, and 2% accuracy. Includes reverse current protection and operates across a -40°C to 125°C temperature range. Surface mountable in a 5-SOT-23 package, this AEC-Q100 qualified component is supplied on tape and reel.
Texas Instruments TPS70950QDBVRQ1 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 690mV |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Min Current Limit | 200mA |
| Max Input Voltage | 30V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 1uA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Thickness | 1.2mm |
| Weight | 0.000557oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS70950QDBVRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
