
The TPS709B33DBVR is a fixed linear voltage regulator with a nominal output voltage of 3.3V and a maximum output current of 0.15A. It operates over a wide input voltage range of 2.7V to 30V and has a dropout voltage of 0.3V. The device is packaged in an LSSOP-8 package and has an operating temperature range of -40°C to 125°C. It is suitable for use in a variety of applications requiring a stable and efficient voltage supply.
Texas Instruments TPS709B33DBVR technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 2.7 |
| Output Current1-Max | 0.15 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.3 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS709B33DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.